
Number
Highlights & Details
TRU COMPONENTS 701977 GQ22-11E/G/12V Tamper-proof pushbutton 250 V AC 5 A 1 x On/(On) momentary Green IP65 1 pc(s)
- IP65 protection
Technical specifications
- Voltage bulb 12 V
- Product type
Tamper-proof pushbutton
- Switch/button features
Planar
- Casing/button colour
Stainless steel
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Green
- Bulb type
LED (monochrome)
- Key type
Flush
- Switch position
1 x On/(On)
- Contact type
1 change-over
- Material
Stainless steel
- Contact material
Silver alloy
- Connection
Soldering
- Switching voltage
250 V AC
- Switching current (max.)
5 A
- Min. temperature
-20 °C
- Max. temperature
+55 °C
- Recess diameter
22 mm
IP65
- Content
1 pc(s)
- Board thickness (max.)
8 mm
- Type
GQ22-11E/G/12V
- Material (details)
Stainless steel
- Recess diameter (details)
22 mm
- Switching current
5 A
- Type
GQ22-11E/G/12V
- Connection
soldering pins
- Temperature range
-20 - +55 °C
Documents & Downloads
Datasheet
Datasheet 701977 TRU COMPONENTS 701977 GQ22-11E/G/12V Tamper-proof pushbutton 250 V AC 5 A 1 x On/(On) momentary Green IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701977 TRU COMPONENTS 701977 GQ22-11E/G/12V Tamper-proof pushbutton 250 V AC 5 A 1 x On/(On) momentary Green IP65 1 pc(s)


