
TRU COMPONENTS 702462 LAS1-AGQ-11E/R-G Tamper-proof pushbutton 250 V AC 5 A 1 x Off/(On) momentary Red , Green IP67 1 pc
Number
Technical specifications
- Voltage bulb 12 V
- Product type
Tamper-proof pushbutton
- Switch/button features
Planar
- Casing/button colour
Stainless steel
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Red
Green
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Stainless steel
- Connection
Type C CEE 7/16 plug 2.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
5 A
- Min. temperature
-20 °C
- Max. temperature
+55 °C
- Recess diameter
19 mm
IP67
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
LAS1-AGQ-11E/R-G
- Type
LAS1-AGQ-11E/R-G
Documents & Downloads
Datasheet
Datasheet 702462 TRU COMPONENTS 702462 LAS1-AGQ-11E/R-G Tamper-proof pushbutton 250 V AC 5 A 1 x Off/(On) momentary Red , Green IP67 1 pc
Datasheet 702462 TRU COMPONENTS 702462 LAS1-AGQ-11E/R-G Tamper-proof pushbutton 250 V AC 5 A 1 x Off/(On) momentary Red , Green IP67 1 pc
User & Safety Instructions
User & Safety Instructions 702462 TRU COMPONENTS 702462 LAS1-AGQ-11E/R-G Tamper-proof pushbutton 250 V AC 5 A 1 x Off/(On) momentary Red , Green IP67 1 pc
