
Number
Highlights & Details
Miniature adjacent PCB push button
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
Convex
- Casing/button colour
Red
- Functions
momentary
- Type
Pushbutton 1-pole (On)
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Plastic
- Connection
Print
- Switching voltage
100 V
- Switching current (max.)
1 A
- Length
10 mm
- Width
10 mm
- Content
1 pc(s)
- Dim
(L x W) 10 mm x 10 mm
- RoHS-compliant
Yes
- Front panel cut-out
10 x 10 mm
- Board thickness (max.)
7.8 mm
- Type
DS-660S-S RD
Documents & Downloads
Datasheet
Datasheet 1564864 TRU COMPONENTS 703508 DS-660S-S RD Pushbutton 100 V 1 A 1 x Off/(On) momentary (L x W) 10 mm x 10 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1564864 TRU COMPONENTS 703508 DS-660S-S RD Pushbutton 100 V 1 A 1 x Off/(On) momentary (L x W) 10 mm x 10 mm 1 pc(s)

