

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tamper-proof rotary switch
Stainless steel
latch
Toggle
1 x 90 °
None
1 maker
1 breaker
1 x Off/On
2
Stainless steel
Type C CEE 7/16 plug 2.8 mm
250 V AC
5 A
-20 °C
+55 °C
500000 cycles
1 - 8 mm
19 mm
IP40
1 pc(s)
LAS1-BGQ-11X/21
Yes
Stainless steel
Selector switch
19 mm
250 V AC
5 A
LAS1-BGQ-11X/21
Flat plug 2.8 x 0.5 mm
19 mm
-20 - +55 °C
Datasheet 704315 TRU COMPONENTS 704315 LAS1-BGQ-11X/21 Tamper-proof rotary switch 250 V AC 5 A Switch postions 2 1 x 90 ° IP40 1 pc(s)
User & Safety Instructions 704315 TRU COMPONENTS 704315 LAS1-BGQ-11X/21 Tamper-proof rotary switch 250 V AC 5 A Switch postions 2 1 x 90 ° IP40 1 pc(s)