There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Key switch
Stainless steel
latch
1 x 90 °
1 maker
1 breaker
1 x Off/On
Off/On
2
Stainless steel
Type C CEE 7/16 plug 2.8 mm
250 V AC
5 A
-20 °C
+55 °C
500000 cycles
19 mm
IP40
LAS1-BGQ-11Y/21
1 pc(s)
Yes
Stainless steel
Key switches
19 mm
250 V AC
5 A
LAS1-BGQ-11Y/21
Flat plug 2.8 x 0.5 mm
-20 - +55 °C
Datasheet 704395 TRU COMPONENTS 704395 LAS1-BGQ-11Y/21 Key switch 250 V AC 5 A 1 x Off/On 1 x 90 ° IP40 1 pc(s)
User & Safety Instructions 704395 TRU COMPONENTS 704395 LAS1-BGQ-11Y/21 Key switch 250 V AC 5 A 1 x Off/On 1 x 90 ° IP40 1 pc(s)