
Number
Highlights & Details
Acoustic Signal Transmitter
- Protection class: IP40
Technical specifications
- Product type
Alarm sounder
- Fastening method
Front
- Sound signal type
Interval sounder
- Voltage
24 V DC/AC
- Dim
(Ø x H) 16 mm x 56.7 mm
- Connection
Screws
- Type
Round
- Noise emission
80 dB
- Content
1 pc(s)
- Features
Red lit
- Height
56.7 mm
- (Ø)
16 mm
- RoHS-compliant
Yes
- Type
AD16-16SM/R/24V/R
Documents & Downloads
Datasheet
Datasheet 718683 TRU COMPONENTS 718683 Alarm sounder Noise emission: 80 dB Voltage: 24 V DC/AC Interval sounder 1 pc(s)
Datasheet 718683 TRU COMPONENTS 718683 Alarm sounder Noise emission: 80 dB Voltage: 24 V DC/AC Interval sounder 1 pc(s)
User & Safety Instructions
User & Safety Instructions 718683 TRU COMPONENTS 718683 Alarm sounder Noise emission: 80 dB Voltage: 24 V DC/AC Interval sounder 1 pc(s)


