
Number
Highlights & Details
Acoustic Signal Transmitter
- IP40
- Intermittent signal, illuminated
Technical specifications
- Product type
Alarm sounder
- Fastening method
Front
- Sound signal type
Interval sounder
- Voltage
24 V DC/AC
- Dim
(Ø x H) 25.2 mm x 55.6 mm
- Connection
Screws
- Type
Round
- Noise emission
80 dB
- Content
1 pc(s)
- Features
Red lit
- Height
55.6 mm
- (Ø)
25.2 mm
- RoHS-compliant
Yes
- Type
LAS1-AGQ-SM/24V/R
Documents & Downloads
Datasheet
Datasheet 718828 TRU COMPONENTS 718828 Alarm sounder Noise emission: 80 dB Voltage: 24 V DC/AC Interval sounder 1 pc(s)
Datasheet 718828 TRU COMPONENTS 718828 Alarm sounder Noise emission: 80 dB Voltage: 24 V DC/AC Interval sounder 1 pc(s)
User & Safety Instructions
User & Safety Instructions 718828 TRU COMPONENTS 718828 Alarm sounder Noise emission: 80 dB Voltage: 24 V DC/AC Interval sounder 1 pc(s)


