
TRU COMPONENTS 737792 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Insulated Blue 50 pc(s)
Number (Package size 50 pc(s))
Highlights & Details
Blade receptacle
- Blue
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
4.8 mm
- Factory colour
Blue
- Connector thickness
0.5 mm
- Support sleeve
No
- Insulation type
Insulated
- Connection angle
180°
- Contact material
Copper silver plated
- Content
50 pc(s)
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- AWG max.
16
- AWG (min.)
14
- Manufacturer part #
737792
- Insulation material
PVC
- Cross-section range
1.50 - 2.50 mm²
- Size
4.8 x 0.5 mm
- Temperature range
Up to +70 °C
- Type
FDFD2-187(5)
Documents & Downloads
Datasheet
Datasheet 1565180 TRU COMPONENTS 737792 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Insulated Blue 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1565180 TRU COMPONENTS 737792 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Insulated Blue 50 pc(s)










