
TRU COMPONENTS 737840-6.35 Blade receptacle Connector width: 6.35 mm Connector thickness: 0.8 mm 180 ° Insulated Blue 50
Number (Package size 50 pc(s))
Highlights & Details
Blade receptacle
- Blue
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.35 mm
- Factory colour
Blue
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Insulated
- Connection angle
180°
- Contact material
Copper silver plated
- Content
50 pc(s)
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- AWG max.
16
- AWG (min.)
14
- Manufacturer part #
737840-6.35
- Insulation material
PVC
- Cross-section range
1.50 - 2.50 mm²
- Size
6.35 x 0.8 mm
- Temperature range
Up to +70 °C
- Type
FDFD2-187(8)
Documents & Downloads
Datasheet
Datasheet 1566730 TRU COMPONENTS 737840-6.35 Blade receptacle Connector width: 6.35 mm Connector thickness: 0.8 mm 180 ° Insulated Blue 50
User & Safety Instructions
User & Safety Instructions 1566730 TRU COMPONENTS 737840-6.35 Blade receptacle Connector width: 6.35 mm Connector thickness: 0.8 mm 180 ° Insulated Blue 50





