
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 260 pc(s))
Total (€ 11.76 / piece)
€ 16.80
-30 %
€ 11.76
plus VAT.
Highlights & Details
Female spade connectors assortment 260 parts (uninsulated)
Our service for you
Technical specifications
- Product type
Crimp connector set
- Factory colour
Transparent
Black
Red
Blue
- Min. cross section
0.104 mm²
- max. cross section
2.50 mm²
- Contact material
Cathode copper, tin plated
- Content
260 pc(s)
- Manufacturer part #
739647
- RoHS-compliant
Yes
- Features
Assortment box
+ blade terminal receptacle
- Type
93014C287
Documents & Downloads
Datasheet
Datasheet 1564467 TRU COMPONENTS 739647 Crimp connector set 0.104 mm² 2.50 mm² Transparent, Black, Red, Blue 260 pc(s)
User & Safety Instructions
User & Safety Instructions 1564467 TRU COMPONENTS 739647 Crimp connector set 0.104 mm² 2.50 mm² Transparent, Black, Red, Blue 260 pc(s)
Description
Scope of delivery
- 30x 2.8 x 0.8 mm female spade connectors 0.14 - 0.3 mm²
- 30x 2.8 x 0.8 mm female spade connectors 0.5 - 1 mm²
- 20x female spade connectors 0.5 - 1 mm ², 4.8 x 0.8 mm
- 15x 6.3 x 0.8 mm female spade connectors 0.5 - 1 mm²
- 20x female spade connectors 1.5 - 2.5 mm², 4.8 x 0.8 mm
- 15x 6.3 x 0.8 mm female spade connectors 1.5 - 2.5 mm²
- 12x insulating sleeve made of soft-PVC for female spade connectors 2.8 mm transparent
- 12x insulating sleeve made of soft-PVC for female spade connectors 2.8 mm black
- 12x insulating sleeve made of soft-PVC for female spade connectors 2.8 mm red
- 12x insulating sleeve made of soft-PVC for female spade connectors 2.8 mm blue
- 8x insulating sleeve made of soft-PVC for female receptacle terminals 4.8 mm transparent
- 8x insulating sleeve made of soft-PVC for female receptacle terminals 4.8 mm black
- 8x insulating sleeve made of soft-PVC for female receptacle terminals 4.8 mm red
- 8x insulating sleeve made of soft-PVC for female receptacle terminals 4.8 mm blue
- 6x insulating sleeve made of soft-PVC for female receptacle terminals 6.3 mm transparent
- 6x insulating sleeve made of soft-PVC for female receptacle terminals 6.3 mm black
- 6x insulating sleeve made of soft-PVC for female receptacle terminals 6.3 mm red
- 6x insulating sleeve made of soft-PVC for female receptacle terminals 6.3 mm blue
- 12x insulation made of PA for female spade connectors 2.8 mm transparent
- 8x insulating sleeve made of PA for female receptacle terminals 4.8 mm transparent
- 6x insulating sleeve made of PA for female receptacle terminals 6.3 mm transparent








