
TRU COMPONENTS 745180 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Partially insulated Blu
Number (Package size 100 pc(s))
Highlights & Details
Blade receptacle
- Blue
- Cross section: 1.5 - 2.5 mm²
- Type (misc.): 4.8 x 0.8 mm
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
4.8 mm
- Factory colour
Blue
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Brass
- Content
100 pc(s)
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- AWG max.
16
- AWG (min.)
14
- Manufacturer part #
745180
- Insulation material
PVC
- Cross-section range
1.50 - 2.50 mm²
- Size
4.8 x 0.8 mm
- Temperature range
Up to +70 °C
- Type
FDD2-187(8)
Documents & Downloads
Datasheet
Datasheet 1564453 TRU COMPONENTS 745180 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Partially insulated Blu
User & Safety Instructions
User & Safety Instructions 1564453 TRU COMPONENTS 745180 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Partially insulated Blu










