
Highlights & Details
Hook-and-loop tape for bundling Hook and loop pad (L x W) 1000 mm x 20 mm Blue Fastech 910-131C 1 m
- (L x W) 1000 mm x 20 mm
- Blue
Technical specifications
- Product type
Hook-and-loop tape
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
for bundling
- Factory colour
Blue
- Length
1000 mm
- Width
20 mm
- Content
1 m
- Dim
(L x W) 1000 mm x 20 mm
- Manufacturer part #
1586372
- Type
910-131-Bag
Documents & Downloads
Datasheet
Datasheet 1586372 TRU COMPONENTS 910-131-Bag Hook-and-loop tape for bundling Hook and loop pad (L x W) 1000 mm x 20 mm Blue 1 m
Datasheet 1586372 TRU COMPONENTS 910-131-Bag Hook-and-loop tape for bundling Hook and loop pad (L x W) 1000 mm x 20 mm Blue 1 m
User & Safety Instructions
User & Safety Instructions 1586372 TRU COMPONENTS 910-131-Bag Hook-and-loop tape for bundling Hook and loop pad (L x W) 1000 mm x 20 mm Blue 1 m











