
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
Highlights & Details
Universal housing series F
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Light grey
- Length
100 mm
- Width
68 mm
- Height
50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 68 x 50 mm
- RoHS-compliant
Yes
- Type
F4
Documents & Downloads
Datasheet
Datasheet 1662365 TRU COMPONENTS F4 TC-6649460 Universal enclosure 100 x 68 x 50 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1662365 TRU COMPONENTS F4 TC-6649460 Universal enclosure 100 x 68 x 50 Acrylonitrile butadiene styrene Light grey 1 pc(s)















