
Highlights & Details
Universal housing series ES-FA
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Cast aluminium
IP66
- Factory colour
Light grey
- Length
115 mm
- Width
65 mm
- Height
55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 115 x 65 x 55 mm
- RoHS-compliant
Yes
- Type
ES-FA24
Documents & Downloads
Datasheet
Datasheet 1662388 TRU COMPONENTS ES-FA24 TC-6649552 Universal enclosure 115 x 65 x 55 Cast aluminium Light grey 1 pc(s)
Datasheet 1662388 TRU COMPONENTS ES-FA24 TC-6649552 Universal enclosure 115 x 65 x 55 Cast aluminium Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1662388 TRU COMPONENTS ES-FA24 TC-6649552 Universal enclosure 115 x 65 x 55 Cast aluminium Light grey 1 pc(s)










