
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection cable
HELUKABEL Lautsprecherleitung
2 x
1 mm²
2 x
1 mm²
2 x 1 mm² + 2 x 1 mm²
CCAW
Flat
Black
20 m
75 V DC
48 V
Kupferplattierter aluminum core
32 x 0.20 mm
Yes
No
No
No
93030c520
PVC
93030c520
20 m
Datasheet 1484668 TRU COMPONENTS 93030c520 Connection cable 2 x 1 mm² Black 20 m
User & Safety Instructions 1484668 TRU COMPONENTS 93030c520 Connection cable 2 x 1 mm² Black 20 m