
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.37
€ 9.24
3
1 M = € 0.35
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.37)
€ 9.24
plus VAT.
14-day return policy included
Technical specifications
- Wire identification by white bar.
- Product type
Strand
- No. of leads
2 x
- Cross section (each core)
0.50 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.50 mm²
- Cross section
2 x 0.50 mm² + 2 x 0.50 mm²
- Cable features
CCAW
Flexible
Flat
- Width
4.5 mm
- Height
2.3 mm
- Factory colour
Black
- Content
25 m
- Nominal voltage
50 V DC
75 V AC
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
93030c523
- Insulation material
PVC
- Core layout
16 x 0.20 mm
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Max. length sold by the metre
25 m
- Type
93030c523
Documents & Downloads
Datasheet
Datasheet 1484671 TRU COMPONENTS 93030c523 Strand 2 x 0.50 mm² Black 25 m
User & Safety Instructions
User & Safety Instructions 1484671 TRU COMPONENTS 93030c523 Strand 2 x 0.50 mm² Black 25 m
Conformity certificate
Conformity certificate 1484671 TRU COMPONENTS 93030c523 Strand 2 x 0.50 mm² Black 25 m
Description
For connection of low-power electrical devices (radios, table lamps, clocks, etc.) with very low mechanical demands in domestic situations and where permitted in the corresponding device regulations. The cable can also be used as speaker cables. 6 mm² is particularly suited for connection of hifi speakers. The cable is not suitable for the connection of cooking and heating equipment or for use outdoors.
CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas.
Specification explanation:
The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
This text is machine translated.
CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas.
Specification explanation:
The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
This text is machine translated.
Scope of delivery
- Coil (25 m).




