
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
2 x
0.50 mm²
2 x 0.50 mm²
CCAW
Flexible
Flat
4.5 mm
2.3 mm
White
25 m
50 V DC
75 V AC
Yes
No
No
93030c524
PVC
16 x 0.20 mm
-20 °C
+70 °C
25 m
93030c524
Datasheet 1484672 TRU COMPONENTS 93030c524 Strand 2 x 0.50 mm² White 25 m
User & Safety Instructions 1484672 TRU COMPONENTS 93030c524 Strand 2 x 0.50 mm² White 25 m