
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
2 x
0.75 mm²
2 x
0.75 mm²
2 x 0.75 mm² + 2 x 0.75 mm²
CCAW
Flexible
Flat
4.5 mm
2.3 mm
Black
25 m
50 V DC
75 V AC
Yes
No
No
93030c529
PVC
27 x 0.19 mm
-20 °C
+70 °C
25 m
93030c529
Datasheet 1484677 TRU COMPONENTS 93030c529 Strand 2 x 0.75 mm² Black 25 m
User & Safety Instructions 1484677 TRU COMPONENTS 93030c529 Strand 2 x 0.75 mm² Black 25 m