
Number
Technical specifications
- Product type
Mini speaker
- Features
Plastic diaphragm
Damp-proof
Transparent diaphragm
- Speaker size (cm)
8.6 cm
- Speaker size (inch)
3.39 inch
- RMS capacity
3 W
- Max. load
5 W
- Max. frequency
10000 Hz
- Min. frequency
450 Hz
- Impedance
8 Ω
- Sound pressure
90 dB
- Recess diameter
86 mm
- Recess depth
26 mm
- Frequency range
450 Hz - 10000 Hz
- Height
26 mm
- Length
83 mm
- Width
83 mm
- Connection
Soldering
- Features
Waterproof
- Fastening method
Screw-fit
- Type
Square
Documents & Downloads
Datasheet
Datasheet 1511459 TRU COMPONENTS 3.39 inch 8.6 cm Mini speaker 3 W 8 Ω Plastic diaphragm, Damp-proof, Transparent diaphragm
User & Safety Instructions
User & Safety Instructions 1511459 TRU COMPONENTS 3.39 inch 8.6 cm Mini speaker 3 W 8 Ω Plastic diaphragm, Damp-proof, Transparent diaphragm
