
TRU COMPONENTS Adapter IEC C14 plug (cooling devices) - IEC C13 socket (cooling devices) Total number of pins: 3 Black 1
Number
Highlights & Details
TRU COMPONENTS IEC plug to IEC socket, 90° right-angled adapter
- IEC C14 to C13, right-angled
Technical specifications
- Contact resistance: <20 mΩ
- Insulating resistance: >50 MΩ
- Product type
Adapter
- Type A
IEC C14 plug (cooling devices)
- Factory colour
Black
- Type B
IEC C13 socket (cooling devices)
- Connector type
Adapter, right angle
- Total no. of pins
3
- Content
1 pc(s)
- Material (details)
Insulation: PVC
- Cores
3
- Manufacturer part #
TC-14554312
- Contact material
Copper
- Nominal voltage
250 V AC
- Nominal current
10 A
- Number of pins
3
- Width
29 mm
- Height
55 mm
- Depth
46 mm
- RoHS-compliant
Yes
- Temperature range
-5 to +55 °C
- Type
TC-14554312
Documents & Downloads
Datasheet
Datasheet 3638578 TRU COMPONENTS Adapter IEC C14 plug (cooling devices) - IEC C13 socket (cooling devices) Total number of pins: 3 Black 1
User & Safety Instructions
User & Safety Instructions 3638578 TRU COMPONENTS Adapter IEC C14 plug (cooling devices) - IEC C13 socket (cooling devices) Total number of pins: 3 Black 1




