
Number
Highlights & Details
Empty plastic box with handle
Our service for you
Technical specifications
- Inner dimensions (L x W x H): 245 x 175 x 34 mm
- Compartments dimensions (W x H x D):
- 43 x 34 x 24 mm (34x)
- 43 x 43 x 73 mm (2x)
- Number of compartments: min. 4, max. 36, with 32 removable partitions
- Product type
Assortment box
- Type
TC-13446168
- Features
variable compartments
incl. handle
- Compartments
36
- Material
Polypropylene
- Factory colour
Transparent
- Length
250 mm
- Width
190 mm
- Height
40 mm
- Depth
40 mm
- Dim
(L x W x H) 250 x 190 x 40 mm
- Weight
310 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3361542 TRU COMPONENTS Assortment box (L x W x H) 250 x 190 x 40 mm No. of compartments: 36 variable compartments, incl. handle
User & Safety Instructions
User & Safety Instructions 3361542 TRU COMPONENTS Assortment box (L x W x H) 250 x 190 x 40 mm No. of compartments: 36 variable compartments, incl. handle
Description
Scope of delivery
- Empty plastic box












