
Number
Highlights & Details
Empty plastic box with handle
Our service for you
Technical specifications
- Inner dimensions (L x W x H): 245 x 175 x 75 mm
- Compartments dimensions (W x H x D):
- 85 x 17 x 120 mm (2x)
- 85 x 17 x 74 mm (2x)
- 85 x 17 x 90 mm (1x)
- 175 x 60 x 245 mm (1x)
- Number of compartments: min. 1, max. 6, with 1 removable partition
- Packaging type
Box
- Product type
Assortment box
- Type
TC-13446164
- Features
variable compartments
incl. handle
- Compartments
6
- Material
Polypropylene
- Factory colour
Transparent
- Length
250 mm
- Width
190 mm
- Height
80 mm
- Dim
(L x W x H) 250 x 190 x 80 mm
- Weight
356 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3361541 TRU COMPONENTS Assortment box (L x W x H) 250 x 190 x 80 mm No. of compartments: 6 variable compartments, incl. handle C
User & Safety Instructions
User & Safety Instructions 3361541 TRU COMPONENTS Assortment box (L x W x H) 250 x 190 x 80 mm No. of compartments: 6 variable compartments, incl. handle C
Description
Scope of delivery
- Empty plastic box













