
Number
Highlights & Details
TRU COMPONENTS Cable connector IP68 waterproof, push-in 3-pole, 0.5-4.0 mm²
- For 3-pole connection
- IP68 Waterproof, Moisture-proof, Dust-proof, and Anti-UV protection
- Accepts cable outer diameters of 4-8 mm, 8-12 mm and 10-14 mm
- Wire cross-section capacity: 0.5-4.0 mm²
- Quick toolless terminal for rapid wire installation
- Rated for use under fresh water and underground applications
- Compatible with 2x TRU COMPONENTS M25 flat sealing plugs for 8-12 mm (TC-14745304) or 10-14 mm (TC-14745312) outer diameter
Technical specifications
- Product type
Cable connector
- Mounting type
Push-in
- Connector type
Waterproof connector
12-14
- Connector cross section
0.5-4.0 mm²
- Rated voltage
450 V AC
- Test current
32 A
- Case material
PA 66
- Total no. of pins
3
- Manufacturer part #
TC-14745252
- Factory colour
Black
- Industrial packaging
No
- Content
1 pc(s)
- Contact material
Copper
- Core diameter
8 mm
- Dimensions
117.1 x 29 mm
- Number of pins
3
IP68
- Type
TC-14745252
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3686313 TRU COMPONENTS Cable connector IP68 waterproof, push-in 3-pole, 0.5-4.0 mm² TC-14745252 Black TRU COMPONENTS Content: 1
User & Safety Instructions
User & Safety Instructions 3686313 TRU COMPONENTS Cable connector IP68 waterproof, push-in 3-pole, 0.5-4.0 mm² TC-14745252 Black TRU COMPONENTS Content: 1
Description
Features
- Built-in rubber ring and clamping nut
- Water submersion up to 20 m for 150 hours
- Connector made of UL94V-2 fire and flame retardant material
- Resistance to high and low temperatures
Scope of delivery
- Connector incl. 2x M25 sealing inserts (4-8 mm)
















