
Number
Highlights & Details
TRU COMPONENTS Cable connector IP68 waterproof, screw contact 2-pole, 0.5-1.5 mm²
- For 2-pole connection
- IP68 Waterproof, Moisture-proof, Dust-proof, and Anti-UV protection
- Accepts cable outer diameters of 4-8 mm
- Wire cross-section capacity: 0.5-1.5 mm²
- Rated for use under fresh water and underground applications
Technical specifications
- Product type
Cable connector
- Mounting type
Screw fastening
- Connector type
Waterproof connector
16-18
- Connector cross section
0.5-1.5 mm²
- Rated voltage
450 V AC
- Test current
17.5 A
- Case material
PA 66
- Total no. of pins
2
- Manufacturer part #
TC-14745232
- Factory colour
Black
- Industrial packaging
No
- Content
1 pc(s)
- Contact material
Copper
- Core diameter
8 mm
- Dimensions
63.2 x 19.5 mm
- Number of pins
2
IP68
- Type
TC-14745232
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3686308 TRU COMPONENTS Cable connector IP68 waterproof, screw contact 2-pole, 0.5-1.5 mm² TC-14745232 Black TRU COMPONENTS Conte
User & Safety Instructions
User & Safety Instructions 3686308 TRU COMPONENTS Cable connector IP68 waterproof, screw contact 2-pole, 0.5-1.5 mm² TC-14745232 Black TRU COMPONENTS Conte
Description
Features
- Built-in rubber ring and clamping nut
- Water submersion up to 20 m for 150 hours
- Connector made of UL94V-2 fire and flame retardant material
- Resistance to high and low temperatures
Scope of delivery
- Connector incl. 2x M16 sealing inserts (4-8 mm)















