
Number
Technical specifications
- Type
182990
- Type
HC-18/U
- Nominal frequency
1.8432 MHz
- Frequency stability
-50 ppm
+50 ppm
- Capacitance
30 pF
- Width
11.05 mm
- Height
13.46 mm
- Length
4.47 mm
- Operating temperature (min.)
-10 °C
- Operating temperature (max.)
+60 °C
- Mounting type
Through-hole
- Dim
(L x W x H) 4.47 x 11.05 x 13.46 mm
- Content
1 pc(s)
- Type
HC-18U/49U
- Frequency
1.8432 MHz
- Max. temperature
60 °C
- Product type
Crystal oscillator
Documents & Downloads
Datasheet
Datasheet 182990 TRU COMPONENTS Crystal oscillator 182990 HC-18/U 1.8432 MHz 30 pF (L x W x H) 4.47 x 11.05 x 13.46 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 182990 TRU COMPONENTS Crystal oscillator 182990 HC-18/U 1.8432 MHz 30 pF (L x W x H) 4.47 x 11.05 x 13.46 mm 1 pc(s)
