
Highlights & Details
Terminal block, pitch 2.54 mm
- Total number of pins 34
- No. of rows 2
- Industrial goods No
- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Edge connector (sockets)
- Connector type
Socket, straight
- Connector orientation
Perpendicular (to the PCB)
- Total number of pins
34
- No. of rows
2
- CS
2.54 mm
- Pins per row
17
- Connection
Cut & Clip
- Factory colour
Black
- Case material
PBT fibreglass-reinforced, UL 94 V-0
- Manufacturer part #
1589827
- Content
1 pc(s)
- Contact material
Phosphorus bronze
- Width
6 mm
- Height
5.10 mm
- Length
48.52 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
D11-34 BTA1-G
- Contact resistance
30 MΩ
- Dim
(L x W x H) 48.52 x 6 x 5.10 mm
- Industrial packaging
No
- Board contact surface
Tin plated
- Compatible with (details)
Ribbon cable RM 1.27 mm
- RoHS-compliant
Yes
- Pin length
3.30 mm
Documents & Downloads
Datasheet
Datasheet 1589827 TRU COMPONENTS 1589827 Edge connector (sockets) No. of rows 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1589827 TRU COMPONENTS 1589827 Edge connector (sockets) No. of rows 2 1 pc(s)
