
Number
Total (€ 42.99 / piece)
€ 42.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS 24 V Gear Motors
- Nominal current: 250 mA
- Nominal torque: 0.02941995 Nm
- Nominal RPM: 990 U/min
- Shaft diameter: 6 mm
Technical specifications
- Diameter: 32 mm
- Type
IG320005-HWF21R
- Nominal voltage
24 V
- Nominal current
250 mA
- Nominal current - rounded value
250 mA
- Drive torque
0.007 Nm
- Nominal power
3.97 W
- Nominal RPM
990 U/min
- Shaft design
ccw
- Width
74.7 mm
- Manufacturer part #
IG320005-HWF21R
- Shaft Ø
6 mm
- Nominal torque
0.02941995 Nm
- Gear reduction (details)
1/5
- Product type
DC gearmotor
Documents & Downloads
Datasheet
Datasheet 1601520 TRU COMPONENTS DC gearmotor 24 V 250 mA 0.02941995 Nm 990 U/min Shaft diameter: 6 mm
User & Safety Instructions
User & Safety Instructions 1601520 TRU COMPONENTS DC gearmotor 24 V 250 mA 0.02941995 Nm 990 U/min Shaft diameter: 6 mm





























