
Number
Total (€ 48.99 / piece)
€ 48.99
incl. VAT
14-day return policy included
Highlights & Details
DC Planetary gear motor 12 V DC 0.294 Nm
- DC planetary gear modor without encoder
- Nominal voltage: 12 V DC
- Nominal current: 1.0 A
- Shaft diameter: 6 mm
- Norminal RPM: 92 U/min
- Rotation direction: CCW
Technical specifications
- Product type
DC gearmotor
- Type
TC-NPG120605
- Nominal voltage
12 V DC
- Nominal current
1.0 A
- Nominal current - rounded value
1 A
- Nominal RPM
92 U/min
- Features
Epicyclic gear train
- Drive torque
0.294 Nm
- Manufacturer part #
TC-13609496
- Type
Without encoder
- Shaft Ø
6 mm
- Nominal torque
0.294 Nm
- Idle speed
92 U/min
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3402374 TRU COMPONENTS DC gearmotor TC-NPG120605 TC-13609496 12 V DC 1.0 A 0.294 Nm 92 U/min Shaft diameter: 6 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3402374 TRU COMPONENTS DC gearmotor TC-NPG120605 TC-13609496 12 V DC 1.0 A 0.294 Nm 92 U/min Shaft diameter: 6 mm 1 pc(s)











































