
Number
Highlights & Details
G 3/4 Directly actuated valve, NC 24 V DC
- 2 ports/2 position
- Normally closed (NC)
- Port size: G3/4
- Fluid: Air, Water
- Working pressure: 0 - 10 Bar
Technical specifications
- Product type
Directly actuated valve
- Operating voltage
24 V DC
- Max. operating pressure
10 bar
- Enclosure material
Brass
- Connection
G 3/4
- Media temperature (range)
-10 up to 80 °C
- Manufacturer part #
TC-14211676
- Operating pressure (min.)
0 bar
- Sealant
NBR
- Function
2/2-way
- Max. media temperature
80 °C
- Media temperature (min.)
-10 °C
- Medium
Inert liquids
Inert gases
- Nominal width
20 mm
- Operating principle
OFF/NC
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3552919 TRU COMPONENTS Directly actuated valve TC-14211676 TC-2W3120GBN-DC24V 24 V DC G 3/4 Nominal width (details) 20 mm 1 pc(s
User & Safety Instructions
User & Safety Instructions 3552919 TRU COMPONENTS Directly actuated valve TC-14211676 TC-2W3120GBN-DC24V 24 V DC G 3/4 Nominal width (details) 20 mm 1 pc(s







