
Number
Highlights & Details
G 1/4 Directly actuated valve, NC, 230 V AC
- 2 ports/2 position
- Normally closed (NC)
- Port size: G1/4
- Fluid: Air, Water
- Working pressure: 0 - 10 Bar
Technical specifications
- Product type
Directly actuated valve
- Operating voltage
230 V AC
- Max. operating pressure
10 bar
- Enclosure material
Brass
- Connection
G 1/4
- Media temperature (range)
-10 up to 80 °C
- Manufacturer part #
TC-14211684
- Operating pressure (min.)
0 bar
- Sealant
NBR
- Function
2/2 normally closed mono-stable
- Max. media temperature
80 °C
- Media temperature (min.)
-10 °C
- Medium
Inert liquids
Inert gases
- Nominal width
8 mm
- Features
P port connector (G1/4)
- Control pressure (max.)
10 bar
- Control pressure (min.)
0 bar
- Operating principle
Direct action
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3552921 TRU COMPONENTS Directly actuated valve TC-14211684 TC-YCSM31-1/4G-AC230 230 V AC G 1/4 Nominal width (details) 8 mm 1 pc
User & Safety Instructions
User & Safety Instructions 3552921 TRU COMPONENTS Directly actuated valve TC-14211684 TC-YCSM31-1/4G-AC230 230 V AC G 1/4 Nominal width (details) 8 mm 1 pc







