
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
14-day return policy included
Highlights & Details
Direct-acting valve 3/8", NC, 24V/DC 0-16bar
- Port size: G3/8
- Operating voltage: 24 V DC
- Max. pressure: 16 bar
Technical specifications
- Directly actuated valve
- Product type
Directly actuated valve
- Operating voltage
24 V DC
- Max. operating pressure
16 bar
- Enclosure material
Brass
- Connection
G 3/8
- Operating temperature
-20 up to 60 °C
- Media temperature (range)
160 °C (max)
- Manufacturer part #
TC-14215368
- Operating pressure (min.)
0 bar
- Max. operating temperature
60 °C
- Min. operating temperature
-20 °C
- Max. media temperature
160 °C
- QNn value
494.1 l/min
- Operating principle
Direct action
- KV value
0.41 m³/h
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3553842 TRU COMPONENTS Directly actuated valve TC-14215368 TC-NT-720C-03/24VDC 24 V DC G 3/8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3553842 TRU COMPONENTS Directly actuated valve TC-14215368 TC-NT-720C-03/24VDC 24 V DC G 3/8 1 pc(s)
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min





