
Number
Highlights & Details
Directly controlled valve, on/off timer, 1/2", NC, 24V/DC 0-16bar
- Port size: G1/2
- Operating voltage: 24 V DC
- Max. pressure: 16 bar
- On/Off timer
Technical specifications
- Directly actuated valve with timer
- Product type
Directly actuated valve
- Operating voltage
24 V DC
- Max. operating pressure
16 bar
- Enclosure material
Brass
- Connection
G 1/2
- Operating temperature
-20 up to 60 °C
- Media temperature (range)
160 °C (max)
- Manufacturer part #
TC-14215408
- Type
On: 0.5 to 10 seconds
Off: 0.5 to 45 minutes
- Operating pressure (min.)
0 bar
- Max. operating temperature
60 °C
- Min. operating temperature
-20 °C
- Max. media temperature
160 °C
- QNn value
494.1 l/min
- Operating principle
Direct action
- KV value
0.41 m³/h
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3553852 TRU COMPONENTS Directly actuated valve TC-14215408 TC-NT-720C-A-04/24VDC 24 V DC G 1/2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3553852 TRU COMPONENTS Directly actuated valve TC-14215408 TC-NT-720C-A-04/24VDC 24 V DC G 1/2 1 pc(s)





