
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
14-day return policy included
Highlights & Details
TRU COMPONENTS N/A DVK 10/6
- Material: Polyamide
- Flame class UL94-VO (self-extinguishing)
- IP54 protection, with sealing and correct selection of the cable inserts (compatible with DIN EN 60529:2000-09)
- Temperature range -40°C to +140°C.
- Halogen-free, silicon-free
- Height: 17 mm
- Cut-out dimensions 36 x 65 mm
Our service for you
Technical specifications
- Product type
Cable router
- Features
with seal
- Factory colour
Black
- Material
Polyamide
- Length
98.3 mm
- Width
58 mm
- Height
17 mm
- Dim
(L x W x H) 98.3 x 58 x 17 mm
- Terminal Ø (max.)
16 mm
- Compatible with (details)
6 grommets 21 x 21 mm
- Min. temperature
-40 °C
- Max. temperature
+140 °C
IP54
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
TC-10329176
- Type
DVK 10/6
- Material properties
flame retardant
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2582294 TRU COMPONENTS DVK 10/6 Cable router Terminal Ø (max.) 16 mm Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2582294 TRU COMPONENTS DVK 10/6 Cable router Terminal Ø (max.) 16 mm Polyamide Black 1 pc(s)
Description
The cable grommets of the TRU component series DVK are individually fitted with the KDT cable sleeves. You will find these in the accessories tab.
This text is machine translated.
This text is machine translated.










