
Highlights & Details
Universal housing series ES-FA
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Cast aluminium
IP66
- Factory colour
Light grey
- Length
64 mm
- Width
58 mm
- Height
35 mm
- Content
1 pc(s)
- Dim
(L x W x H) 64 x 58 x 35 mm
- RoHS-compliant
Yes
- Type
ES-FA1
Documents & Downloads
Datasheet
Datasheet 1662385 TRU COMPONENTS ES-FA1 TC-6649540 Universal enclosure 64 x 58 x 35 Cast aluminium Light grey 1 pc(s)
Datasheet 1662385 TRU COMPONENTS ES-FA1 TC-6649540 Universal enclosure 64 x 58 x 35 Cast aluminium Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1662385 TRU COMPONENTS ES-FA1 TC-6649540 Universal enclosure 64 x 58 x 35 Cast aluminium Light grey 1 pc(s)










