
Number
Technical specifications
- Product type
Universal enclosure
- Material
Cast aluminium
IP66
- Factory colour
Light grey
- Length
222 mm
- Width
145 mm
- Height
55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 222 x 145 x 55 mm
- RoHS-compliant
Yes
- Type
ES-FA5
Documents & Downloads
Datasheet
Datasheet 1662391 TRU COMPONENTS ES-FA5 TC-6649564 Universal enclosure 222 x 145 x 55 Cast aluminium Light grey 1 pc(s)
Datasheet 1662391 TRU COMPONENTS ES-FA5 TC-6649564 Universal enclosure 222 x 145 x 55 Cast aluminium Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1662391 TRU COMPONENTS ES-FA5 TC-6649564 Universal enclosure 222 x 145 x 55 Cast aluminium Light grey 1 pc(s)










