
Highlights & Details
Universal housing series ES-FA
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Cast aluminium
IP66
- Factory colour
Light grey
- Length
125 mm
- Width
80 mm
- Height
55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 125 x 80 x 55 mm
- RoHS-compliant
Yes
- Type
ES-FA51
Documents & Downloads
Datasheet
Datasheet 1662389 TRU COMPONENTS ES-FA51 TC-6649556 Universal enclosure 125 x 80 x 55 Cast aluminium Light grey 1 pc(s)
Datasheet 1662389 TRU COMPONENTS ES-FA51 TC-6649556 Universal enclosure 125 x 80 x 55 Cast aluminium Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1662389 TRU COMPONENTS ES-FA51 TC-6649556 Universal enclosure 125 x 80 x 55 Cast aluminium Light grey 1 pc(s)










