
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
ESD board holder
Technical specifications
- Product type
ESD PCB holder
- Factory colour
Black
- Material
Plastic
- Type
conductive
- Compartments
25
- Surface resistance
10 4 - 10 9 Ω
- Length
26.5 mm
- Width
20.5 mm
- Height
9.5 mm
- Dim
(L x W x H) 26.5 x 20.5 x 9.5 mm
- Range of use
ESD
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3069294 TRU COMPONENTS ESD board holder (L x W x H) 26.5 x 20.5 x 9.5 mm conductive
Datasheet 3069294 TRU COMPONENTS ESD board holder (L x W x H) 26.5 x 20.5 x 9.5 mm conductive
User & Safety Instructions
User & Safety Instructions 3069294 TRU COMPONENTS ESD board holder (L x W x H) 26.5 x 20.5 x 9.5 mm conductive









