
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
ESD brush Bristle length: 40 mm Brush surface, width: 45 mm Brush surface, length: 160 mm
- Bristle length: 40 mm
- Brush area, width: 45 mm
- Brush area, length: 160 mm
- Meets the requirements of the "ESD standard" DIN EN 61340-5-1
Technical specifications
- Material: PP + Nylon (carbon fiber)
- Handle Type: Flat
- 6 holes in 1 row
- Complies with DIN EN 61340-5-1
- Product type
ESD brush
- Factory colour
Black
- Type
TC-14823028
- Bristle length
40 mm
- Brush area, length
160 mm
- Brush area, width
45 mm
- Type
conductive
- ESD identifier
D
- Surface resistance
10 4 - 10 9 Ω
- Length
160 mm
- Width
55 mm
- Height
15 mm
- Dim
(L x W x H) 160 x 55 x 15 mm
- Range of use
ESD
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3705757 TRU COMPONENTS ESD brush (L x W x H) 160 x 55 x 15 mm Bristle length: 40 mm Brush area, width: 45 mm Brush area, length:
User & Safety Instructions
User & Safety Instructions 3705757 TRU COMPONENTS ESD brush (L x W x H) 160 x 55 x 15 mm Bristle length: 40 mm Brush area, width: 45 mm Brush area, length:
Description
Electrostatic discharge (ESD) can destroy or damage sensitive components immediately. Antistatic tools are essential for safe cleaning and maintenance.
Scope of delivery
- 1x ESD brush















