
Highlights & Details
ESD brush
Technical specifications
- Product type
ESD brush
- Factory colour
Black
- Type
EBUE-A-92
- Bristle length
21 mm
- Brush area, length
21 mm
- Brush area, width
32 mm
- Material
Plastic
- Leak resistance
10 8 - 10 9 Ω
- Surface resistance
Handshank: 10 3 - 10 5 Ω
Hair: 10 7 - 10 9 Ω
- Length
94 mm
- Width
40 mm
- Height
67 mm
- Dim
(L x W x H) 94 x 40 x 67 mm
- RoHS-compliant
Yes
- Range of use
ESD
- Type
EBUE-A-92
Documents & Downloads
Datasheet
Datasheet 1572665 TRU COMPONENTS ESD brush (L x W x H) 94 x 40 x 67 mm Bristle length: 21 mm EBUE-A-92 Brush area, width: 32 mm Brush area
User & Safety Instructions
User & Safety Instructions 1572665 TRU COMPONENTS ESD brush (L x W x H) 94 x 40 x 67 mm Bristle length: 21 mm EBUE-A-92 Brush area, width: 32 mm Brush area
Description
The brush made of conductive material is suitable for use in connection with ESD-sensitive modules and components. Possible resulting static charges can be prevented or minimized. Corresponds to DIN EN 61340-5-1.































