
Number
Highlights & Details
TRU COMPONENTS ESD PE Foam
- Electro-static conductive
- Resistant to abrasion and corrosion-free
Technical specifications
- Abrasive potential: <100 V
- Density: 40-60 kg/m³
- Volume resistivity: 10 6-10 9 Ω.cm
- Temperature range: -10 ~ +50 °C
- Product type
ESD foam
- Factory colour
Black
- Material
Polyethylene (PE)
- Type
conductive
- ESD identifier
D
- Surface resistance
10 6-10 9 Ω/sq
- Length
150 mm
- Width
75 mm
- Height
5 mm
- Dim
(L x W x H) 150 x 75 x 5 mm
- Range of use
ESD
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3088156 TRU COMPONENTS ESD foam (L x W x H) 150 x 75 x 5 mm conductive ESD identifier: D
Datasheet 3088156 TRU COMPONENTS ESD foam (L x W x H) 150 x 75 x 5 mm conductive ESD identifier: D
User & Safety Instructions
User & Safety Instructions 3088156 TRU COMPONENTS ESD foam (L x W x H) 150 x 75 x 5 mm conductive ESD identifier: D
Description
Features
- Excellent ESD effect because its interior conductive lattice
- Able to leaking static electricity rapidly and free of environmental humidity
- Long time and even Permanent ESD duration (at least 3 years)
Scope of delivery
- ESD PE Foam












