
Number
Total (1 m2 = € 44.69)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
ESD PE foam 365 x 265 x 10 mm
- Abrasive potential: <100 V
- Density: 40-60 kg/m³
- Surface resistance: 10 6 - 10 9 Ω/sq
- Volume resistivity: 10 6 - 10 9 Ω.cm
Technical specifications
- Complies with DIN EN 61340-5-1
- Product type
ESD foam
- Factory colour
Black
- Material
PE
- Resistance
10 6 - 10 9 Ω
- Surface resistance
10 6 - 10 9 Ω
- Length
365 mm
- Width
265 mm
- Height
10 mm
- Dim
(L x W x H) 365 x 265 x 10 mm
- Range of use
ESD
- Content
1 pc(s)
- Moisture Sensitiviy Level (MSL)
1
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3594626 TRU COMPONENTS ESD foam (L x W x H) 365 x 265 x 10 mm
User & Safety Instructions
User & Safety Instructions 3594626 TRU COMPONENTS ESD foam (L x W x H) 365 x 265 x 10 mm
Description
Scope of delivery
- 1x ESD PE foam
































