
Number
Highlights & Details
Universal-Socket housing
Our service for you
Technical specifications
- Temperature resistance -25°C to 80°C.
- Product type
Connector housing
- Material
Polycarbonate (PC)
Acrylonitrile butadiene styrene
IP40
- Factory colour
Light grey
- Length
125 mm
- Width
67 mm
- Height
50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 125 x 67 x 50 mm
- RoHS-compliant
Yes
- Type
ESU 1200
- Material (details)
PC/ABS
Documents & Downloads
Datasheet
Datasheet 531316 TRU COMPONENTS ESU 1200 Connector housing 125 x 67 x 50 Polycarbonate (PC), Acrylonitrile butadiene styrene Light grey 1
User & Safety Instructions
User & Safety Instructions 531316 TRU COMPONENTS ESU 1200 Connector housing 125 x 67 x 50 Polycarbonate (PC), Acrylonitrile butadiene styrene Light grey 1
Download
Download 531316 TRU COMPONENTS ESU 1200 Connector housing 125 x 67 x 50 Polycarbonate (PC), Acrylonitrile butadiene styrene Light grey 1





