
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M2 = € 91.72
€ 5.87
5
1 M2 = € 86.25
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Total (1 m2 = € 91.72)
€ 15.96
-63 %
€ 5.87
plus VAT.
Highlights & Details
Dot matrix board
Our service for you
Technical specifications
- Product type
Eurocard PCB
- Type
single sided
- Material
Phenolic paper
- Length
100 mm
- Width
60 mm
- CS
2.54 mm
- Dim
(L x W) 100 mm x 60 mm
- Copper coating (thickness)
35 µm
- Hole Ø
1 mm
- Content
4 pc(s)
- Type
T1906SA033
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2137888 TRU COMPONENTS Eurocard PCB Phenolic paper (L x W) 100 mm x 60 mm 35 µm Contact spacing 2.54 mm Content 4 pc(s)
User & Safety Instructions
User & Safety Instructions 2137888 TRU COMPONENTS Eurocard PCB Phenolic paper (L x W) 100 mm x 60 mm 35 µm Contact spacing 2.54 mm Content 4 pc(s)











