
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M2 = € 170.63
€ 10.92
3
1 M2 = € 161.09
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Total (1 m2 = € 170.63)
€ 21.00
-48 %
€ 10.92
plus VAT.
Highlights & Details
Dot matrix board
Our service for you
Technical specifications
- Product type
Eurocard PCB
- Type
single sided
- Material
Phenolic paper
- Length
160 mm
- Width
100 mm
- CS
2.54 mm
- Dim
(L x W) 160 mm x 100 mm
- Copper coating (thickness)
35 µm
- Hole Ø
1 mm
- Material thickness
1.5 mm
- Content
4 pc(s)
- Type
T1906SA025
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2137880 TRU COMPONENTS Eurocard PCB Phenolic paper (L x W) 160 mm x 100 mm 35 µm Contact spacing 2.54 mm Content 4 pc(s)
User & Safety Instructions
User & Safety Instructions 2137880 TRU COMPONENTS Eurocard PCB Phenolic paper (L x W) 160 mm x 100 mm 35 µm Contact spacing 2.54 mm Content 4 pc(s)











