
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M2 = € 170.63
€ 10.92
3
1 M2 = € 161.09
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Total (1 m2 = € 170.63)
€ 10.92
plus VAT.
14-day return policy included
Technical specifications
- Product type
Eurocard PCB
- Type
single sided
- Material
Phenolic paper
- Length
16 cm
- Width
10 cm
- CS
5.08 mm
- Dim
(L x W) 16 cm x 10 cm
- Copper coating (thickness)
35 µm
- Hole Ø
1 mm
- Material thickness
1.5 mm
- Content
4 pc(s)
- Type
T1906SA023
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2137878 TRU COMPONENTS Eurocard PCB Phenolic paper (L x W) 16 cm x 10 cm 35 µm Contact spacing 5.08 mm Content 4 pc(s)
User & Safety Instructions
User & Safety Instructions 2137878 TRU COMPONENTS Eurocard PCB Phenolic paper (L x W) 16 cm x 10 cm 35 µm Contact spacing 5.08 mm Content 4 pc(s)











