
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M2 = € 372.78
€ 6.71
5
1 M2 = € 350.00
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m2 = € 372.78)
€ 12.60
-47 %
€ 6.71
plus VAT.
14-day return policy included
Technical specifications
- Product type
Eurocard PCB
- Type
single sided
- Material
Phenolic paper
- Length
90 mm
- Width
50 mm
- CS
5.08 mm
- Dim
(L x W) 90 mm x 50 mm
- Copper coating (thickness)
35 µm
- Hole Ø
1 mm
- Content
4 pc(s)
- Type
T1906SA032
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2137887 TRU COMPONENTS Eurocard PCB Phenolic paper (L x W) 90 mm x 50 mm 35 µm Contact spacing 5.08 mm Content 4 pc(s)
User & Safety Instructions
User & Safety Instructions 2137887 TRU COMPONENTS Eurocard PCB Phenolic paper (L x W) 90 mm x 50 mm 35 µm Contact spacing 5.08 mm Content 4 pc(s)











