
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M2 = € 85.16
€ 5.45
5
1 M2 = € 80.16
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m2 = € 85.16)
€ 10.92
-50 %
€ 5.45
plus VAT.
Only 7 Set(s) available
Technical specifications
- Product type
Eurocard PCB
- Features
w/o Cu-coating
- Type
single sided
- Material
Phenolic paper
- Length
100 mm
- Width
60 mm
- CS
2.54 mm
- Dim
(L x W) 100 mm x 60 mm
- Copper coating (thickness)
35 µm
- Hole Ø
1 mm
- Content
4 pc(s)
- Type
T1906SA038
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2137893 TRU COMPONENTS Eurocard PCB w/o Cu-coating Phenolic paper (L x W) 100 mm x 60 mm 35 µm Contact spacing 2.54 mm Content 4
User & Safety Instructions
User & Safety Instructions 2137893 TRU COMPONENTS Eurocard PCB w/o Cu-coating Phenolic paper (L x W) 100 mm x 60 mm 35 µm Contact spacing 2.54 mm Content 4











