
Number
Highlights & Details
Universal housing series F
- Light grey
- ABS material
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Light grey
- Length
200 mm
- Width
120 mm
- Height
75 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 120 x 75 mm
- RoHS-compliant
Yes
- Type
F1
Documents & Downloads
Datasheet
Datasheet 1662375 TRU COMPONENTS F1 TC-6649500 Universal enclosure 200 x 120 x 75 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1662375 TRU COMPONENTS F1 TC-6649500 Universal enclosure 200 x 120 x 75 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Download
Download 1662375 TRU COMPONENTS F1 TC-6649500 Universal enclosure 200 x 120 x 75 Acrylonitrile butadiene styrene Light grey 1 pc(s)















