
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
Universal housing series F
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Light grey
- Length
63 mm
- Width
58 mm
- Height
35 mm
- Content
1 pc(s)
- Dim
(L x W x H) 63 x 58 x 35 mm
- RoHS-compliant
Yes
- Type
F20
Documents & Downloads
Datasheet
Datasheet 1662374 TRU COMPONENTS F20 TC-6649496 Universal enclosure 63 x 58 x 35 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1662374 TRU COMPONENTS F20 TC-6649496 Universal enclosure 63 x 58 x 35 Acrylonitrile butadiene styrene Light grey 1 pc(s)










