
Number (Package size 100 pc(s))
Highlights & Details
Mounting Clip
- Transparent
- Fastener
- Screw fixing
- Bundle Ø range 5 mm (max)
Our service for you
Technical specifications
- Product type
Fastener
- Fastening method
Screw fixing
- Bundle Ø range
5 mm (max)
- Bundle Ø (max.)
5 mm
- Material
PA66
- Factory colour
Transparent
- Halogen-free
No
- Content
100 pc(s)
- Manufacturer part #
TC-6645704
- Width
9.60 mm
- Length
18.50 mm
- RoHS-compliant
Yes
- Type
TC-6645704
Documents & Downloads
Datasheet
Datasheet 1661426 TRU COMPONENTS Fastener Screw fixing TC-6645704 Bundle Ø range 5 mm (max) Transparent 100 pc(s)
Datasheet 1661426 TRU COMPONENTS Fastener Screw fixing TC-6645704 Bundle Ø range 5 mm (max) Transparent 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1661426 TRU COMPONENTS Fastener Screw fixing TC-6645704 Bundle Ø range 5 mm (max) Transparent 100 pc(s)

